Epson Timing FA-128 Crystal Units

Epson Timing FA-128 Crystal Units offer a 16MHz to 54MHz frequency range and a 60Ω to 200Ω maximum resistance range. These crystal units feature 2mm x 1.6mm x 0.5mm external dimensions, a fundamental overtone order, and a -40°C to +85°C operating temperature range. Epson Timing FA-128 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and clocks for MPU.

Applications

  • Mobile phones
  • Bluetooth
  • W-LAN ISM band radios
  • Clocks for MPU

Specifications

  • 16MHz to 54MHz nominal frequency range
  • 2mm x 1.6mm x 0.5mm external dimensions
  • Fundamental overtone order
  • 60Ω to 200Ω maximum motional resistance
  • -40°C to +85°C operating temperature range

External Dimensions

Epson Timing FA-128 Crystal Units
Published: 2022-04-06 | Updated: 2022-09-01