M5Stack LoRaWAN-EU868 Wireless Communication Module
M5Stack LoRaWAN-EU868 Wireless Communication Module is based on LoRa modulation technology, built for long-distance, low-power IoT application scenarios. This module uses the RAK3172-8-SM-I core solution, which offers long-range transmission, low power consumption, and high receiving sensitivity. Designed for the EU868 frequency band, the LoRaWAN-EU868 module complies with European radio frequency regulations, making it suitable for the EU and regions adopting the EU868 band. The hardware-integrated DIP switches enable flexible switching of UART communication pins to accommodate various main control platform pin assignments. The module is controlled via standard AT commands and supports multi-module stacking for simple function expansion. Additional features include a high-performance rubber duck antenna, improving signal stability, coverage, and communication distance.
The LoRaWAN-EU868 module from M5Stack acts as a collection node connected to a LoRaWAN gateway for data acquisition and remote management, and it achieves direct device-to-device communication in point-to-point (P2P) mode without a gateway.
Features
- Compliant with LoRaWAN 1.0.3 protocol
- Supports EU868 frequency band
- Supports LoRa P2P communication
- LoRaWAN activation modes: OTAA, ABP
- UART communication (AT commands)
- High-sensitivity rubber duck antenna
- Low power consumption
- Development platform
- UiFlow2
- Arduino IDE
Applications
- Smart agriculture
- Industrial monitoring
- Environmental monitoring node deployment
Specifications
- STM32WLE5 at 256KB flash, 64KB RAM LoRa solution
- 863MHz to 870MHz frequency band
- -137dBm receiving sensitivity
- 19dBm maximum transit power
- UART interface type at 115200bps, supports AT commands
- 5VDC standby power at 6.7mA
- 54mm x 63.6mm x 7.6mm dimensions
- 0°C to +40°C operating temperature range
Kit Contents
- 1x module LoRaWAN-EU868
- 1x rubber duck antenna
Overview
Dimensions