Embedded Artists EAR00409 2EL M.2 Module
Embedded Artists EAR00409 2EL M.2 Module is a drop-in, certified solution that utilizes the NXP IW612 chipset. The EAR00409 features Wi-Fi®, BLUETOOTH®, BLUETOOTH Low Energy (LE), and IEEE802.15.4 communication. The device offers a modular and flexible approach to evaluating different Wi-Fi/BT applications. The Embedded Artists EAR00409 2EL M.2 module is supported by Embedded Artists' developer's kits for i.MX 8/9 development, including advanced debugging aid on carrier boards.Features
- Wi-Fi 6, 802.11 a/b/g/n/ac/ax
- BLUETOOTH 5.3 BR/EDR/LE
- IEEE802.15.4
- SDIO 3.0 interface, SDR50 at 100MHz
- NXPIW612 chipset
Applications
- Industrial and buildings automation
- Asset management
- IoT applications
- Retail/POS
- Smart home with voice assist devices, smart printers, smart speakers, home automation gateways, and IP cameras
- Healthcare and medical devices
- Smart city
Specifications
- -40°C to +85°C Operational temperature
- 10% to 90% Non-condensing relative humidity
- 32.768kHz Clock frequency
- 20% to 80% Duty cycle
- ±205ppm Frequency accuracy including initial tolerance, aging, temperature, etc
- 1.5ns typical (RMS) clock jitter
With & Without PCB Trace Antenna
Without Trace Antenna
Pin Numbering
Videos
Published: 2023-06-02
| Updated: 2023-08-24