Same Sky AMT24 Modular Absolute Encoders
Same Sky AMT24 Modular Absolute Encoders offer a 3.8V to 5.5V power supply range, 200ms start-up time, and -40°C to +105°C operating temperature range. These encoders feature a high-speed protocol for fast, low-latency position data, patented capacitive ASIC technology, and configuration and programming via AMT Viewpoint™ software. AMT24 encoders provide low power consumption, radial and axial cable connections, and a compact, modular package with a locking hub for easy installation. Same Sky AMT24 Modular Absolute Encoders are suitable for industrial, automation, robotics, and renewable energy applications.Features
- High-speed protocol for fast, low-latency position data
- Patented capacitive ASIC technology
- Low power consumption
- 12- or 14-bit absolute position with multi-turn capability
- Half-duplex RS485 - high-speed 2Mbps or adjustable data rate
- Settable zero position
- Configuration and programming via AMT Viewpoint software
- Compact modular package with locking hub for ease of installation
- Radial and axial cable connections
Applications
- Industrial
- Automation
- Robotics
- Renewable energy
Specifications
- 3.8V to 5.5V power supply range
- 200ms start-up time
- 16mA current consumption
- 13.5mm minimum motor shaft length
- -40°C to +105°C operating temperature range
Published: 2024-04-24
| Updated: 2025-04-01