Eaton Electrical M22 Switch Contact Blocks
Eaton Electrical M22 Switch Contact Blocks/Switch Kits are non-illuminated emergency stop contact blocks. These contact blocks feature IP20, IP66, NEMA 4X, and 13 environmental ratings. The M22 switch contact blocks are ideal to use with 22.5mm pushbutton switches. These contact blocks are compliant with GoST-R, CE marked, and Bureau Veritas.Features
- Degrees of protection:
- IP20
- IP66
- NEMA 4X and 13
- Compliances:
- Bureau Veritas
- CE marked
- GoST-R
Additional Resources
View Results ( 15 ) Page
| Part Number | Datasheet | Termination Style | Height | Type | Length | Width | For Use With |
|---|---|---|---|---|---|---|---|
| M22-CK10 | ![]() |
Spring Clamp | 39.116 mm | 1 NO | 26.162 mm | 29.972 mm | 22.5 mm Pushbutton Switches |
| M22-CK11 | ![]() |
Spring Clamp | 39.116 mm | 1 NO, 1 NC | 26.162 mm | 29.972 mm | 22.5 mm Pushbutton Switches |
| M22-K01 | ![]() |
Screw | 6.35 mm | 1 NC | 31.75 mm | 29.972 mm | 22.5 mm Pushbutton Switches |
| M22-K10 | ![]() |
Screw | 6.35 mm | 1 NO | 31.75 mm | 29.972 mm | 22.5 mm Pushbutton Switches |
| M22-KC10 | ![]() |
Screw | 2.54 mm | 1 NO | 37.084 mm | 29.972 mm | 22.5 mm Pushbutton Switches |
| M22-CK01 | ![]() |
Spring Clamp | 25.4 mm | 1 NC | 26.162 mm | 29.972 mm | 22.5 mm Pushbutton Switches |
| M22-CK02 | ![]() |
Spring Clamp | 39.116 mm | 2 NC | 26.162 mm | 29.972 mm | 22.5 mm Pushbutton Switches |
| M22-CK20 | ![]() |
Spring Clamp | 10 mm | 2 NO | 43 mm | 38 mm | 22.5 mm Pushbutton Switches |
| M22-CKC01 | ![]() |
Spring Clamp | 39.116 mm | 1 NC | 26.162 mm | 29.972 mm | 22.5 mm Pushbutton Switches |
| M22-K01SMC10 | ![]() |
Screw | 26.162 mm | 1 NC | 37.084 mm | 29.972 mm | 22.5 mm Pushbutton Switches |
Published: 2024-10-22
| Updated: 2025-05-01