Diodes Incorporated PI3EQX32914 32Gbps 4-Channel PCIe® 5.0 ReDriver™

Diodes Inc. PI3EQX32914 32Gbps 4-Channel PCIe® 5.0 ReDriver™ provides programmable equalization, flat gain I2C Control, swing linearity, and optimizes performance over a variety of physical mediums by reducing intersymbol interference. The ReDriver supports four 100Ω differential CML data I/Os between the protocol ASIC and a switch fabric, over cable, or to extend the signals across other distant data pathways on the user’s platform.

The integrated equalization circuitry provides flexibility with the signal integrity before the ReDriver. Each channel, which operates entirely independently, has an output squelch function and low-level input signal detection. The channels’ input signal level determines whether the output is active. The Diodes Inc. PI3EQX32914 has an adaptive power management feature to maximize battery life for power-sensitive consumer devices.

Features

  • 32Gbps serial link with linear equalizer
  • Four differential channels, x2 lane PCIe Gen 1/Gen 2/Gen 3/Gen 4/Gen 5 applications
  • Four differential channels, x2 lane SAS4
  • Per-channel selectable adjustment of receiver equalization, zero setting, output swing, and flat gain
  • Per-channel activity detector with selectable input termination 50Ω to VCC or 200KΩ to VbiasRX
  • Per-channel output termination detector on power up with selectable output termination 50Ω to VCC, 3KΩ to VbiasTX, and high impedance
  • Rate and coding agnostic
  • Transparent to Link training, OOB, and idle
  • Single-ended mode receiver detection for the PCIe application
  • PRSNT# power control for PCIe modern standby
  • 3.3V ±0.3V single power supply
  • Pin strap control
  • Input threshold detection
  • 250mW typical power dissipation per channel with a 1000mVpp output swing at 16GHz
  • Supports I2C master and slave mode
  • -40°C to +85°C ambient operating temperature range
  • 31-contact, W-LGA6127-31 (FLA) packaging (Pb-free and Green)
  • Lead-free and fully RoHS-compliant
  • Halogen and antimony-free Green device

Applications

  • Workstations
  • Servers
  • PCs
  • Networking

Typical Application

Application Circuit Diagram - Diodes Incorporated PI3EQX32914 32Gbps 4-Channel PCIe® 5.0 ReDriver™
Published: 2025-07-21 | Updated: 2025-07-30