Diodes Incorporated ZXTP7xxMA Low Saturation Switching Transistors
Diodes Incorporated ZXTP7xxMA series of low saturation switching transistors feature low equivalent on-resistance and low saturation voltage. Diodes Incorporated ZXTP717MA 12V PNP switching transistor features -4A continuous collector current. The ZXTP718MA 20V PNP switching transistor provides -3.5A continuous collector current.The ZXTP720MA 40V PNP switching transistor features -3A continuous collector current. The ZXTP722MA 70V PNP switching transistor provides -2.5A continuous collector current. These Diodes Incorporated devices are ideal for DC-DC converter (FET driving), charging circuit, power switch, and motor control applications.
Features
- Low saturation voltage
- Low profile 0.6mm high package for thin applications
- RθJA efficient, 60% lower than SOT23
- 4mm2 footprint, 50% smaller than SOT23
- Lead-free, RoHS Compliant
- Halogen and antimony free. "green" device
- Qualified to AEC-Q101 standards for high reliability
Applications
- MOSFET Gate driving
- DC-DC Converters
- Charging circuits
- Power switches
- Motor control
Typical Application Circuit
View Results ( 4 ) Page
| Part Number | Datasheet | Series | Gain Bandwidth Product fT |
|---|---|---|---|
| ZXTP717MATA | ![]() |
ZXTP717 | 110 MHz |
| ZXTP718MATA | ![]() |
ZXTP718 | 180 MHz |
| ZXTP722MATA | ![]() |
ZXTP722 | 180 MHz |
| ZXTP720MATA | ![]() |
ZXTP720 | 190 MHz |
Published: 2010-05-27
| Updated: 2022-03-11