Diodes Incorporated PI6CL10806/PI6CL10808 LVCMOS Clock Buffers
Diodes Incorporated PI6CL10806/PI6CL10808 LVCMOS Clock Buffers offer low-voltage, high-speed, and low-noise with level translation. The devices deliver 6 or 8 outputs, a 1.0V to 1.8V power supply, and output-to-output skew as low as 40ps. The PI6CL10806/PI6CL10808 features a built-in LDO that improves jitter performance in noisy environments.
The Diodes Inc. PI6CL10806/PI6CL10808 LVCMOS Clock Buffers are ideal clock distribution devices for synchronous systems that require a tight level of skew from a large number of outputs.
Features
- High-speed, low-noise, non-inverting buffer with 6/8 outputs
- Maximum frequency up to 200MHz
- 1.0 to 1.8V power supply
- Low to high or high to low LVCMOS clock level translation
- Low to high 0.9V to 1.8V
- High to low 1.8V to 1.2V
- 2-input clock mux
- Clock input power-down tolerant
- <40ps low output skew
- <2ns low propagation delay
- 90fs RMS (typical) low additive jitter
- -40°C to +105°C operating temperature
- Packaging (Pb-free and Green):
- 16-Pin, QFN 3mm x 3mm
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free "Green" device
- For automotive applications requiring specific change control
Block Diagram
Typical Application
Pin Configuration
Published: 2026-05-12
| Updated: 2026-06-15