Diodes Incorporated AH1903-FA-EVM Evaluation Board
Diodes Incorporated AH1903-FA-EVM Evaluation Board evaluates the AH1903 omnipolar hall effect IC featuring internal pull-up and pull-down capability. This AH1903 IC includes high sensitivity, micropower operation, and good RF noise immunity. The AH1903-FA-EVM board operates at -40°C to 85°C temperature range. This evaluation board functions at a 1.6V to 3.6V supply voltage range. The AH1903-FA-EVM board is ideal for level, proximity, position switches, door, lids, and tray position switches.Features
- Evaluates AH1903 hall effect switch IC
- -40°C to 85°C operating temperature range
- 1.6V to 3.6V supply voltage range
Applications
- Open and close detect for flip/slide cellular phones
- Smart cover or dock detects cellular phones, tablet PCs, and e-readers
- Cover or display switch in portable PCs
- Digital stills, video cameras, and handheld gaming consoles
- Door, lids, and tray position switches
- Level, proximity, and position switches
- Contactless switches in home appliances and industrial applications
Published: 2020-01-23
| Updated: 2024-07-09