CUI Inc VOF-120D AC-DC Power Supplies
CUI Inc VOF-120D AC-DC Power Supplies offer a 120W output power rating, 2" x 4" footprint, and -40°C to +80°C operating temperature range. VOF-120D power supplies are certified to EN/IEC/UL 62368-1 and meet class A/B conducted and radiated emissions. These power supplies feature numerous protections, including overcurrent, short-circuit, and overvoltage. CUI Inc VOF-120D AC-DC Power Supplies are suitable for space-constrained industrial, telecom, and IT equipment applications.Features
- Adjustable output voltage
- Overcurrent protection
- Short-circuit protection
- Overvoltage protection
Applications
- Space-constrained equipment
- Industrial
- Telecom
- IT
Specifications
- 120W natural convection continuous output power
- 180W peak power for 5s, 10% duty cycle
- 2” x 4” footprint
- 5000m operating altitude
- 12VDC to 48VDC output voltage range
- Up to 94% efficiency
- 480mVp-p maximum ripple and noise
- -40°C to +80°C operating temperature range
- Safety class I or II
- Certified to EN/IEC/UL 62368-1
Dimensions
Electrical Block Diagram
Additional Resources
Published: 2025-01-20
| Updated: 2025-02-20