CUI Inc SWI36 AC/DC Power Adapters
CUI Inc SWI36 AC/DC Power Adapters are available in three fixed AC blade options: North American, European, and UK. All three versions provide up to 36W continuous power, a universal input voltage range, and overvoltage, overcurrent, and short-circuit protections. These adapters are RoHS compliant, certified to 62368-1 standards, and meet DoE VI / ErP ( Lot 7 ) / GEMS / NRCan / CEC / CoC Tier2 efficiency requirements. The SWI36-N fixed North American AC blade adapter offers UL/cUL and PSE safety approvals and <0.1W no-load power consumption. The SWI36-E fixed European AC blade device has CE safety approvals and <0.075W no-load power consumption. The SWI36-B fixed UK AC blade adapter features CE and UKCA safety approvals and <0.075W no-load power consumption. CUI Inc SWI36 AC/DC Power Adapters are offered with straight or right-angle plugs and a cord length of 1m or 1.5m.Features
- SWI36-B
- Fixed UK AC blade
- <0.075W no-load power consumption
- CE and UKCA safety approvals
- SWI36-E
- Fixed European AC blade
- <0.075W no-load power consumption
- CE safety approvals
- SWI36-N
- Fixed North American AC blade
- <0.1W no-load power consumption
- UL/cUL and PSE safety approvals
- Common
- Up to 36W continuous power
- DoE VI / ErP ( Lot 7 ) / GEMS / NRCan / CEC / CoC Tier2 efficiency
- Overvoltage, overcurrent, and short-circuit protections
- Universal input voltage range
- 1m or 1.5m cord length
- Straight or right-angle plugs
- Certified to 62368-1 standards
- RoHS compliant
Temperature Derating Curve
Published: 2023-12-26
| Updated: 2024-05-30