Cosel TECS/TEPS Series 10W/20W/45W/65W Power Supplies
Cosel TECS/TEPS Series 45W/65W Power Supplies are highly compact and high-efficiency power supplies for industrial applications. These power supplies make use of advanced technologies like Wide Band Gap (WBG) Gallium Nitride (GaN) semiconductors, high-frequency planar transformers, and enhanced flyback topology for high efficiency. The 12V and 24V output versions are able to deliver 140% power to sustain peak loads with an outstanding efficiency of up to 93.5%. The TECS/TEPS power supplies benefit from GaN performances in high-frequency switching to deliver 45W and 65W in 25.4mm x 58.5mm footprints and 10W and 20W in 25.4mm x 58.5mm (TECS) or 25.4mm x 38.1mm (TEPS). These AC/DC power supplies provide flexibility for TEPS devices, with pins for PCB mounting and TECS devices using crimp-style JST connectors. Typical applications include smart office equipment, security equipment, payment terminals, office automation equipment, machine tools, industrial printers, and display equipment.
Features
- Low-profile
- Wide Band Gap (WBG) Gallium Nitride (GaN) power stage and planar magnetics
- High density in a small package
- Up to 93.5% efficency
- Small and compact PCB construction
- 45W and 65W interoperable footprints
- Two versions with pins or connectors and dust protective case
- 85VAC to 264VAC universal input range
- Harmonic attenuator (complies with IEC61000-3-2)
- 140% peak output current on 12V and 24V models
- Built-in inrush current, overcurrent, and overvoltage protection circuits
- Class Ⅱ: No FG connection is necessary
- Complies with the RoHS, low voltage directives, and carry the CE mark and UKCA
Applications
- Smart office equipment
- Machine tools
- Industrial printers
- Display equipment
- Office automation equipment
- Ticketing machines
- Security equipment
- Payment terminals
- Measurement and analysis equipment
Overview
| Part Number | Datasheet | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Efficiency | Series | Subcategory | Product Type | Isolation Voltage |
|---|---|---|---|---|---|---|---|---|---|
| TECS65F-24-H | ![]() |
2.75 A | 24 VDC | 66 W | 93.5 % | TEC | Power Supplies | Switching Power Supplies | 3 kVAC |
| TECS65F-12-N | ![]() |
5.45 A | 12 VDC | 65.4 W | 93 % | TEC | Power Supplies | Switching Power Supplies | 3 kVAC |
| TECS45F-12-H | ![]() |
3.8 A | 12 VDC | 45.6 W | 91.5 % | TEC | Power Supplies | Switching Power Supplies | 3 kVAC |
| TECS65F-12-H | ![]() |
5.45 A | 12 VDC | 65.4 W | 93 % | TEC | Power Supplies | Switching Power Supplies | 3 kVAC |
| TECS45F-12 | ![]() |
3.8 A | 12 VDC | 45.6 W | 91.5 % | TEC | Power Supplies | Switching Power Supplies | 3 kVAC |
| TECS45F-24 | ![]() |
1.9 A | 24 VDC | 45.6 W | 92.5 % | TEC | Power Supplies | Switching Power Supplies | 3 kVAC |
| TECS45F-5 | ![]() |
8 A | 5 VDC | 40 W | 90.5 % | TEC | Power Supplies | Switching Power Supplies | 3 kVAC |
| TECS65F-12 | ![]() |
5.45 A | 12 VDC | 65.4 W | 93 % | TEC | Power Supplies | Switching Power Supplies | 3 kVAC |
| TECS65F-24 | ![]() |
2.75 A | 24 VDC | 66 W | 93.5 % | TEC | Power Supplies | Switching Power Supplies | 3 kVAC |
| TECS65F-5 | ![]() |
10 A | 5 VDC | 50 W | 91.5 % | TEC | Power Supplies | Switching Power Supplies | 3 kVAC |