HARTING Automotive Type 2 AC Mode 3 Charging Cables
HARTING Automotive Type 2 AC Mode 3 Charging Cables are made in Romania with a functional, ergonomic design. With charging power up to 22kW, 20A or 32A, the charging cables are available in 1-phase or 3-phase. The HARTING automotive charging cables meet IEC 62196-2 and IEC 62893, and withstand over 10,000 mating cycles.
Features
- -40° to +80°C storage temp
- -30° to +50°C operating temp
- Up to 22kW charging power
- 1 phase or 3 phase
- 20A or 32A
- ≤ 100N insertion/withdrawal force
- IP44 mated rating
- ≥ 10,000 mating cycles
- IEC 62196-2, IEC 62893
- Manufactured in Romania
Applications
- Automotive EV charging stations
- Portable EVSEs
- Wallbox charging equipment
- Agricultural
- Warehouse
Dimensions in mm
Pin Assignment
Published: 2025-12-31
| Updated: 2026-01-13