Cincon LFM750S 750W AC/DC Power Supplies
Cincon LFM750S 750W AC/DC Power Supplies are compact, high-performance enclosed power supplies designed for industrial and telecom applications. These power supplies operate at a typical frequency of 78kHz. Protection features include continuous short-circuit, overvoltage, and over-temperature protections. These are highly efficient, reliable, compact, high-power-density, single-output AC/DC power modules. The LFM750S devices deliver up to 750W of continuous output power and provides 94% efficiency. These power supplies are ideal for industrial computers, 5G telecom small cells, substations, medical display systems, and medical surgical lighting.
Features
- 85VAC to 264VAC universal input range
- 120VDC to 368VDC universal input range
- High-efficiency up to 94%
- Class I and Class II
- 25.4mm low-profile package
- No load input power consumption <0.6W
- No load input power consumption <0.7W for 54V
- Approval IEC/EN/UL 62368-1 Ed 3.0
- Approval EN 55032 and CISPR/FCC Class B
- Meets IEC/EN 60335-1
- Operating altitude OVC II 5000m and OVC III 2000m
- Continuous short circuit protection
- Over-voltage protection
- Over-temperature protection
- High power density 37.43W/inches3
- Active PFC function
Applications
- Industrial computers
- 5G telecom small cells
- Substations
- Medical display systems
- Medical surgical lighting
Additional Resource
Published: 2026-08-07
| Updated: 2026-08-20