Stewart Connector / Cinch Connectivity Solutions European Power Cords

Stewart Connector / Cinch European Power Cords are designed specifically for European power outlets, ensuring a reliable and safe power connection for devices. These power cords support 250V and come in current ratings of 2.5A or 10A (maximum), depending on the model. Stewart/Cinch's European power cords are constructed with 18AWG wire and offer insulation resistance above 5MΩ. These power cords are available in 6-foot and 8-foot options and are an ideal solution for replacing damaged or missing cords. The power cords adhere to the highest safety standards, offering excellent durability and conductivity. The sturdy build ensures longevity, making them a reliable choice for laptops, notebooks, printers, monitors, projectors, gaming consoles, and other electronic equipment.

Features

  • 250V voltage rating
  • 2.5A or 10A (maximum) current rating (model dependent)
  • >5MΩ insulation resistance 
  • -10°C to 80°C temperature range
  • 18AWG wire size
  • Various available lengths (6ft and 8ft)
  • Good durability and conductivity
  • Adheres to the highest safety standards

Applications

  • Laptops
  • Notebooks
  • Monitors and projectors
  • Printers
  • Gaming consoles
  • Other electronic equipment

Mechanical Drawings

Mechanical Drawing - Stewart Connector / Cinch Connectivity Solutions European Power Cords
Mechanical Drawing - Stewart Connector / Cinch Connectivity Solutions European Power Cords
Published: 2026-01-07 | Updated: 2026-02-02