Chemi-Con KYB Aluminum Electrolytic Capacitors
Chemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10,000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.Features
- Lower impedance, higher ripple and longer life than KYA series
- Innovative electrolyte used to minimize impedance
- 4000 to 10,000 hours at +105°C endurance
- Non-solvent resistant type
- RoHS compliant
- -40°C to +105°C operating temperature range
- 6.8µF to 12,000µF capacitance range
- 6.3V to 100V voltage range
- ±20% capacitance tolerance
Applications
- Power supplies
- Adapters
Published: 2014-05-06
| Updated: 2024-06-19