Bridgetek DP-1561-02A & DP-1011-02A Display Modules
Bridgetek DP-1561-02A and DP-1011-02A Display Modules feature 15.6-inch and 10.1-inch modules with 1920 × 1080 and 280 × 800 pixel resolutions. These display modules provide a Projected Capacitive (PCAP) touch interface for smooth and responsive multi-touch operation. The DP-1561-02A display module delivers rich 16.7 million color output over a dual-channel LVDS interface. The DP-1011-02A display module supports 16.7 million colours over a single-channel LVDS interface. These display modules ensure stable and high-speed image transmission. The DP-1561-02A display module is integrated with the ILI2511 touch controller with an I²C/USB interface for accurate and low-latency capacitive touch response. The DP-1011-02A display module. The DP-1011-02A supports up to 5-finger multi-touch.
Features
- DP-1011-02A:
- 10.1-inch TFT-LCD with 1280 × 800 resolution and CTP support
- 16.7M RGB colors for vivid display
- Single-channel LVDS interface for high-speed, reliable data transfer
- Integrated ILI2132A touch controller with I²C interface providing accurate and low-latency capacitive touch response
- Supports up to 5-finger multi-touch
- Meets RoHS requirements for environmental compliance
- DP-1561-02A:
- 15.6-inch high-brightness IPS display with 1920 × 1080 resolution and Projected Capacitive (PCAP) touch support
- Dual-port LVDS interface enabling high-resolution display data transmission with enhanced bandwidth efficiency
- Integrated ILI2511 touch controller with I²C/USB interface for accurate, low-latency capacitive touch response
- High-contrast panel with anti-glare coating for improved visibility in various lighting conditions
Dimension Diagrams
Datasheets
| Part Number | Background Colour | Brightness | Diagonal | Display Resolution - Pixels | Operating Supply Voltage | Module Size - W x H x T | Resolution |
|---|---|---|---|---|---|---|---|
| DP-1011-02A | White | 1000 cd/m2 | 10.1 in | 1280 x 800 | 19.6 V to 22.4 V | 248 mm x 165 mm x 6.9 mm | WXGA |
| DP-1561-02A | RGB | 860 cd/m2 | 15.6 in | 1920 x 1080 | 3 V to 3.6 V | 378 mm x 227 mm x 8.6 mm | FHD |