Bourns SF-1206HH-R & SF-1206HHA-R SinglFuse™ SMD Fuses

Bourns SF-1206HH-R and SF-1206HHA-R SinglFuse™ SMD Fuses feature a metal foil chip design for overcurrent protection and an EIA 1206 footprint. The SF-1206HH-R series consists of standard fuses, while the SF-1206HHA-R series fuses are AEC-Q200 compliant. These fuses offer a small chip size with a high current rating of up to 30A and UL 248 compliance. Bourns SF-1206HH-R and SF-1206HHA-R SMD Fuses address the growing need for effective circuit protection in a variety of applications, including automotive, server farms, portable memory, portable electronics, and industrial controllers.

Features

  • Metal foil chip design for overcurrent protection
  • EIA 1206 (3216 metric) footprint
  • Small chip size with high current rating

Applications

  • Automotive (SF-1206HHA-R)
  • Telecom and networking equipment
  • PCs and monitors
  • Server farms
  • Portable memory
  • Portable electronics
  • Gaming systems
  • Robotics
  • Smart appliances
  • Battery chargers
  • Industrial controllers

Specifications

  • High current up to 30A
  • 50VDC rated voltage
  • -55°C to +150°C operating temperature range
  • Moisture sensitivity level (MSL) 1
  • UL 248 compliance
  • RoHS compliant and halogen free
Published: 2023-10-12 | Updated: 2023-10-30