Bourns SA2-A High Voltage Gas Discharge Tubes (GDTs)

Bourns SA2-A High Voltage Gas Discharge Tubes (GDTs) are two-electrode devices designed to offer high insulation resistance over a wide temperature range. These GDTs are available with 3000V to 7200V typical breakdown voltages. The SA2-A GDTs feature 10GΩ minimum insulation resistance (@250VDC), 20V typical arc voltage (@5A), and 1pF maximum capacitance (@1MHz). These GDTs are AEC-Q200 qualified and RoHS compliant. The SA2-A GDTs are used in air conditioners, welders, projectors, power supplies, and street lights.

Features

  • High insulation resistance
  • Quick response and long service life
  • -40°C to 125°C operating temperature range
  • 10GΩ minimum insulation resistance (@250VDC)
  • 20V typical arc voltage (@5A)
  • 1pF maximum capacitance (@1MHz)
  • Moisture Sensitivity Level 1 (MSL 1)
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Street lights
  • Welders
  • Projectors
  • HVAC
  • Power supplies
  • IEC 62368-1 compliant equipment
  • Air conditioners

Mechanical Diagram

Mechanical Drawing - Bourns SA2-A High Voltage Gas Discharge Tubes (GDTs)
Published: 2024-09-25 | Updated: 2024-10-17