Bourns PF-000100E/PF-01N100E/PF-1NH100E Fuses
Bourns PF-000100E/PF-01N100E/PF-1NH100E Fuses feature an 800VDC/1000VDC rated voltage and 50kA interrupting current. These PF‑000100E fuses protect semiconductor (aR Class) and PF-01N100E/PF-1NH100E fuses protect battery (aBat) applications by safeguarding critical components against overcurrent conditions. The PF-000100E fuses comply with UL248-13 (aR class) and IEC 60269-7 (aBat class)standards and PF-01N100E/PF-1NH100E fuses comply with IEC 60269-4 (aR class) standards. These fuses are halogen-free and RoHS compliant. Typical applications include power conversion devices, DC common bus systems, Battery Energy Storage Systems (BESS), and DC charging piles.
Features
- Designed to meet fuse standard:
- UL248-13 (aR class) and IEC 60269-7 (aBat class) - PF-000100E
- IEC 60269-4 (aR class) - PF-01N100E/PF-1NH100E
- 800VDC/1000VDC rated voltage
- 50kA interrupting current
- Eco-logistics-friendly packing
- Energy-saving low-power design
- ISO 14001, low-impact energy
- RoHS compliant
- Halogen-free
Applications
- Power conversion devices
- DC common bus systems
- Battery Energy Storage Systems (BESS)
- DC charging piles
Datasheets
Additional Resource
Published: 2026-05-29
| Updated: 2026-06-08