Bourns MH1608A High-Current Chip Ferrite Beads
Bourns MH1608A High-Current Chip Ferrite Beads feature a compact size, low profile, and low DC resistance (DCR), along with a rated current of up to 5A. These Bourns chip ferrite beads provide high impedance to suppress high‑frequency noise in high‑density PCB assemblies. The MH1608A series is AEC‑Q200 compliant and automotive‑grade. The small footprint and broad operating temperature range of –55°C to +150°C make these ferrite beads ideal for electromagnetic interference (EMI) suppression in power supplies and RF lines.
Features
- Compact size
- High current
- Wide impedance range
- AEC-Q200 compliant
- RoHS-compliant and halogen-free
Applications
- EMI suppression
- Power supplies
- RF lines
Specifications
- 30Ω to 1000Ω impedance
- 0.02Ω to 0.20Ω maximum DCR
- 1A to 5A maximum rated current
- -55°C to +150°C operating temperature range
Dimensions
Equivalent Circuit
Published: 2026-05-28
| Updated: 2026-06-01