Bourns MAG-3002516 Boost Inductor

Bourns MAG-3002516 Boost Inductor is designed for the bidirectional DC-DC converter stage of the Texas Instruments TIDA-010938 10kW GaN-based single-phase string inverter reference design. The inductor facilitates energy transfer between the battery and the DC link, enabling both buck-mode charging and boost-mode discharging. Stable inductance across load conditions helps maintain controlled current ripple in high-current bidirectional power conversion stages. The optimized winding structure supports operation in high-frequency converter environments while maintaining low DC resistance and reliable current handling. Bourns MAG-3002516 Inductor combines high saturation-current capability with low power-loss characteristics for advanced energy management systems.

Features

  • Designed for TIDA-010938 10kW GaN-based single-phase string inverter
  • High saturation current
  • Low DCR
  • Supports bidirectional power flow
  • High pallet density for lower CO2
  • High-efficiency, low power loss

Applications

  • Photovoltaic string inverters
  • Battery energy storage systems
  • Power conversion systems
  • Bidirectional DC-DC converters
  • Energy storage interface stages

Specifications

  • 182μH stable inductance under load
  • 23mΩ typical DCR
  • ISO 14001, low-impact energy
  • Meets EU 94/62/EC standards
  • 100kHz/1V test frequency/voltage
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Bourns MAG-3002516 Boost Inductor
Published: 2026-11-11 | Updated: 2026-11-17