Bourns MAG-3002515 EMI Filter Inductor

Bourns MAG-3002515 EMI Filter Inductor operates in the inverter output EMI filter, helping to attenuate switching harmonics at the AC grid interface while supporting efficient power conversion system designs. The multi-winding configuration enables filtering of both common- and differential-mode noise. Stable inductance under load, high saturation current capability, and low DC resistance support operation in high-frequency converter environments. This filter is designed for the DC-AC output stage of the Texas Instruments TIDA-010938 10kW GaN-based single-phase string inverter reference design. Bourns MAG-3002515 EMI Filter Inductor targets photovoltaic string inverters, battery energy storage systems, power conversion systems, and AC grid interface filtering applications.

Features

  • Designed for TIDA-010938 10kW GaN-based single-phase string inverter
  • Low DCR
  • Multi-winding configuration
  • High saturation current
  • High pallet density for lower CO2
  • High-efficiency, low power loss

Applications

  • Photovoltaic string inverters
  • Battery energy storage systems
  • Power conversion systems
  • AC grid interface EMI filters
  • GaN-based inverter output filtering stages

Specifications

  • 22μH inductance under load at 35 ADC
  • 35A saturation current
  • ISO 14001 rating
  • Meets EU 94/62/EC standards
  • 100kHz/1V test frequency/voltage
  • Ferrite core
  • Enameled copper wire
  • Tin terminal finish
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Bourns MAG-3002515 EMI Filter Inductor
Published: 2026-11-11 | Updated: 2026-11-17