Bourns MAG-3002010 PFC Inductor

Bourns MAG-3002010 PFC Inductor is a high-current power-factor-correction (PFC) boost inductor designed for the STMicroelectronics STM32G4 reference design platform. The device features an integrated two-phase boost inductor design and is optimized for high-efficiency power conversion applications. Built on a PQ95 ferrite core platform, the MAG-3002010 supports operating frequencies from 30kHz to 150kHz and offers saturation current capability up to 33A. The compact package helps designers integrate high-power conversion capability into space-constrained systems. Bourns designed the MAG-3002010 for 1U AI server power modules up to 5.5kW, industrial power equipment, and AC-to-DC conversion systems.

Features

  • Designed for STM32G4 microcontrollers
  • Integrated two-phase inductor design
  • PQ95 core construction
  • Compact package
  • Optimized for high-efficiency power conversion

Applications

  • Industrial power equipment
  • 5.5kW 1U AI server power supplies
  • AC-to-DC converters

Specifications

  • 30kHz to 150kHz operating frequency range
  • Up to 33A saturation current
  • PQ95 core construction
  • 96mm x 45mm × 33mm dimensions
  • 100μH inductance rating
  • -40°C to +125°C operating temperature range
  • RoHS compliant

Product Dimensions

Mechanical Drawing - Bourns MAG-3002010 PFC Inductor
Published: 2026-11-11 | Updated: 2026-11-16