Bourns FDP2009N122157H4 LTCC Diplexer

Bourns FDP2009N122157H4 Low-Temperature Co-fired Ceramic (LTCC) Diplexer provides efficient signal separation and combining capabilities for RF front-end applications. This diplexer integrates multiple passive elements into a single monolithic structure, enabling slim, compact, and reliable microelectronic solutions. The FDP2009N122157H4 diplexer operating frequency ranges correspond to GNSS L-band signals, including L1, L2, and L5. This diplexer features 50Ω impedance, 3W maximum power capacity, 10dB minimum return loss, and 1.2dB maximum insertion loss (at -40°C to +105°C). The FDP2009N122157H4 diplexer supports an operating temperature range from -40°C to +105°C. This diplexer is ideal for positioning and navigation applications, offering stable, low-loss signal performance in compact wireless system designs.

Features

  • Low Temperature Co-fired Ceramic (LTCC)
  • Compact size
  • RoHS compliant

Specifications

  • Frequency range:
    • 1164MHz to 1285MHz
    • 1539MHz to 1606MHz
  • 50Ω impedance
  • 3W maximum power capacity
  • 10dB minimum return loss
  • 1.2dB maximum insertion loss (at -40°C to +105°C)
  • -40°C to +105°C operating temperature range

RF Characteristics vs Frequency

Performance Graph - Bourns FDP2009N122157H4 LTCC Diplexer

Dimension Diagram

Mechanical Drawing - Bourns FDP2009N122157H4 LTCC Diplexer
Published: 2026-07-15 | Updated: 2026-07-22