Bourns CRT-G Precision Thin Film Chip Resistors

Bourns CRT-G Precision Thin Film Chip Resistors feature 0.031W to 0.75W power ratings and 15V to 200V maximum working voltages. Bourns CRT-G Precision Thin Film Chip Resistors comply with RoHS and ISO 14001 standards. The resistors are designed for medical, industrial, communication, and data acquisition applications. 

Features

  • ISO 14001 compliance
  • RoHS compliance
  • Halogen-free resistors

Applications

  • Current sensing
  • Precision circuits
  • Medical equipment
  • Printers
  • Automation equipment
  • Navigation equipment
  • Industrial environments
  • Communications
  • Data acquisition
  • Power supplies
  • High-accuracy analog devices

Specifications

  • ±0.01% tolerance rating
  • ±2ppm/°C temperature coefficient of resistance (TCR) option
  • 0.031W to 0.75W power ratings
  • 15V to 200V maximum working voltages
  • 30V to 400V maximum overload voltages

Derating Curve

Chart - Bourns CRT-G Precision Thin Film Chip Resistors

Soldering Profile

Chart - Bourns CRT-G Precision Thin Film Chip Resistors

Dimensions

Chart - Bourns CRT-G Precision Thin Film Chip Resistors
Published: 2026-11-04 | Updated: 2026-11-09