Bourns CDSOD323-T24LC-Q Automotive-Grade TVS Diodes

Bourns CDSOD323-T24LC-Q Automotive-Grade Transient Voltage Suppressor (TVS) Diodes are bidirectional TVS diodes in a compact SOD-323 package. These Bourns automotive-grade TVS diodes feature ultra-low typical capacitance of 1pF and support a working peak voltage of 24V. The CDSOD323-T24LC-Q diodes are AEC-Q101 compliant for automotive applications. The series is also ideal for industrial signal-line applications.

Features

  • Lead-free as standard
  • Automotive grade
  • 30kV maximum ESD protection
  • 1pF ultra-low capacitance
  • Protects one line
  • Bidirectional configuration
  • RoHS compliant
  • AEC-Q101 compliant

Applications

  • HDMI 1.4
  • Digital visual interface (DVI)
  • USB 3.0/USB OTG
  • Memory protection
  • SIM card ports

Specifications

  • 350W peak pulse power
  • 24VMW working peak voltage
  • -55°C to +150°C operating temperature range

Block Diagram

Block Diagram - Bourns CDSOD323-T24LC-Q Automotive-Grade TVS Diodes

Dimensions

Mechanical Drawing - Bourns CDSOD323-T24LC-Q Automotive-Grade TVS Diodes
Published: 2026-06-24 | Updated: 2026-06-25