BJB 46.480 E-CON Waterproof Terminal Blocks
BJB 46.480 E-CON Waterproof Terminal Blocks offer ingress protection ratings of IP66, IP67, and IP69 and reliable, safe installation. These terminal blocks do not bend and are designed for ready-to-use, energy-efficient operation. Additional features include quick connection, robust construction, and reliable operation. BJB 46.480 E-CON Waterproof Terminal Blocks feature a solid wire type, 25mm housing hole diameter, 2Nm tightening torque, and a 104mm length.Features
- Reliable
- Quick connection
- Easy assembly
- Robust design
- Does not bend
- Ready for use
Specifications
- 2, 3, 4, or 5 poles
- 34.5mm diameter
- 104mm length
- 25mm housing hole diameter.
- Solid wire type
- 16A current rating
- IP66, IP67, and IP69 ingress protection
Layout
Datasheets
Published: 2025-06-03
| Updated: 2025-07-16