BittWare VPS-601 VPX Power Supplies
BittWare VPS-601 VPX Power Supplies are DC-DC power supplies compliant with VITA 62 and Open VPX. BittWare VPS-601 VPX Power Supplies feature 95% efficiency and compliance with CE101 and CE102 emissions standards. The power supplies are designed for aerospace, defense, vehicle, and mobile applications.
Features
- DC-DC power supplies
- Conduction-cooled option
- Switch-mode unit
- No minimum load requirement
- Programmable output current regulation
- Over-current protection
- Thermal protection
Applications
- Mission-critical airborne
- Shipboard
- Vehicle
- Mobile
- Aerospace
- Defense
Specifications
- VITA 62
- Open VPX compliance
- 6U power supply
- 270VDC input
- 2300W maximum output power
- 95% maximum efficiency
- CE101, CE102 emissions compliance
- 3.30V typical voltage set point
- 19,000μF maximum capacitive load
- 40ADC maximum load current range
- 12.00V typical voltage set point
- 180A maximum load current
- 40μF maximum inrush capacitance
- 210V to 400V input voltage
System Architecture
2D ICD Drawing
Parallel Operation
Compliance
Efficiency Charts
Output Responses
Published: 2026-10-15
| Updated: 2026-11-12