Asus Tinker Board 3N PLUS SBC

Asus Tinker Board 3N PLUS Single-Board Computer (SBC) delivers Arm®-based power and versatility for embedded applications in NUC size. This SBC features a 64-bit quad-core Arm® Cortex®-A55 processor built on the Arm® v8 architecture. The Tinker Board 3N PLUS SBC is powered by an Arm-based Mali™-G52 GPU, which offers smoother graphics processing and better data security. This SBC features LPDDR4X memory, offering better data-transfer rates and operating at just 55% of the energy required by LPDDR4. The Tinker Board 3N PLUS SBC supports LVDS, dual-channel full HD, and eDP output, enabling seamless integration into a wide range of display systems. This SBC offers versatile connectivity options, ensuring excellent system expandability for a wide range of applications. The Tinker Board 3N PLUS SBC is ideal for smart manufacturing and smart retail, including IoT gateways, Human-Machine Interfacing (HMI), digital signage, and self-service kiosks.

Features

  • 64-bit quad-core Arm® Cortex®-A55 processor built on the Arm® v8 architecture
  • Dual LAN built-in and PoE PD supported via an expansion module
  • 4G, 5G, Wi-Fi®, and Wi-Fi 6 supported via expansion module
  • LVDS, eDP, COM, and CAN bus embedded and industrial interfaces supported
  • Linux Debian, Yocto, and Android operating systems are supported
  • Powered by an Arm-based Mali™-G52 GPU
  • LPDDR4X memory
  • Advanced thermal design, including a low-profile pushpin heatsink and SoC placement on the back side for added strength and ease of installation
  • -40°C to +85°C operating temperature range

Applications

  • Smart manufacturing
  • Smart retail, such as IoT gateways, Human-Machine Interfacing (HMI), digital signage, and self-service kiosks
  • Smart factories
  • IoT environments

Enhanced Connectivity

Asus Tinker Board 3N PLUS SBC

Block Diagram

Block Diagram - Asus Tinker Board 3N PLUS SBC
Published: 2026-09-15 | Updated: 2026-10-08