APEM NZ Compact Switch Joysticks

APEM NZ Compact Switch Joysticks feature an 11.9mm bush mount, silicone rubber sealing boots, and mineral-filled Nylon-6 body material. They provide a mechanical life of 1 million operations. APEM NZ Compact Switch Joysticks offer a stainless steel lever material with 15° lever travel (±7.5° from center). These joysticks weigh 35g to 45g (subject to configuration type) and have a 1mm to 4mm recommended panel thickness for half and full boot. Alternate handle selections are available as well as a polyimide flexi tail option.

Features

  • Compact size
  • 11.9mm bush mount
  • Alternate handle selection
  • Polyimide Flexi tail option
  • Silicone rubber sealing boots
  • V5 switches up to 2A

Specifications

  • Mechanical
    • 1 million max. operations 
    • 15° lever travel (±7.5° from center)
    • Stainless steel lever material
    • 35g to 45g weight (subject to configuration type)
    • Mineral-filled Nylon-6 body material
    • Silicone rubber boot material
    • 1mm to 4mm (suggested 3mm) recommended panel thickness (for half boot)
    • 1mm to 4mm (suggested 2mm) recommended panel thickness (for full boot)
    • IK09 impact test rating (Lever / Boot options A and B)
  • Environmental
    • -25°C to +50°C temperature range switch option A
    • -40°C to +85°C temperature range switch option B
  • Electrical
    • Up to 2A nominal current switch option A
    • Up to 100mA nominal current switch option B
    • 125VAC max. voltage

Joystick Mounting (All Versions)

APEM NZ Compact Switch Joysticks

Configuration

APEM NZ Compact Switch Joysticks
Published: 2015-07-29 | Updated: 2022-03-11