Analog Devices / Maxim Integrated MAXREFDES44 1-Wire®-Based Reference Design

Analog Devices MAXREFDES44 1-Wire®-Based Authentication Reference Design is built to protect IP and authenticate peripherals to Xilinx Zynq™ FPGAs. With provided example code, the system executes an asymmetric challenge-response sequence with the DS28E35 to ensure the authenticity of a module, peripheral, or subsystem. The Analog Devices DS28E35 communicates on Maxim's 1-Wire bus. The MAXREFDES44 is equipped with a Pmod™ connector for immediate testing using a MicroZed™ board. The simplicity of this design enables rapid adoption into any peripheral, requiring the heightened security provided by the asymmetric ECDSA algorithm.

Features

  • ECDSA authentication
  • 1-wire interface
  • Example source code
  • Pmod-compatible form factor
  • Crypto-strong authentication
  • Fast performance with hardware acceleration
  • No VCC pin required for peripheral authentication

Applications

  • Authentication of network-attached devices (IoT)
  • Counterfeit protection
  • Peripheral authentication
  • IP protection
  • License and feature management

Block Diagram

Analog Devices / Maxim Integrated MAXREFDES44 1-Wire®-Based Reference Design
Published: 2015-10-15 | Updated: 2023-04-12