Analog Devices / Maxim Integrated MAX96711 14-Bit GMSL Serializer
Analog Devices MAX96711 14-Bit GMSL Serializer is a compact serializer is optimized for automotive camera applications. In the high-bandwidth mode, the parallel clock maximum is 116MHz for 12-bit linear or combined HDR data types. Line-fault circuitry detects open/short faults on the link cable. The embedded control channel operates at 9.6kbps to 1Mbps in UART, I2C, and mixed UART/I2C modes, allowing programming of the serializer, deserializer, and camera registers independent of video timing. Line-fault circuitry detects open/short faults on the link cable. For driving longer cables, the MAX96711 has programmable pre/de-emphasis. A programmable spread spectrum is available on the serial output. The serial output meets ISO 10605 and IEC 61000-4-2 ESD standards.The Analog Devices MAX96711 14-Bit GMSL Serializer is available in a 32-pin TQFN package with an exposed pad for enhanced thermal protection. The device is AEC-Q100 qualified for automotive applications and features a -40°C to +115°C operating temperature range.
Features
- Ideal for Safety Camera Applications
- Works with Low-Cost 50Ω Coax (100Ω STP) Cables
- Error Detection of Video/Control Data
- High-Immunity Mode for Robust Control-Channel EMC Tolerance
- Retransmission of Control Data Upon Error Detection
- Best-in-Class Supply Current: 93mA (max)
- Pre/Deemphasis Allows 15m Cable at Full Speed
- 32-Pin (5mm×5mm) TQFN Package with 0.5mm Lead Pitch
- High-Speed Data Serialization for Megapixel Cameras
- Up to 1.74Gbps Serial-Bit Rate
- 12.5MHz to 87MHz × 12-Bit + H/V Data
- 36.66MHz to 116MHz × 12-Bit + H/V Data (through Internal Encoding)
- Multiple Modes for System Flexibility
- 9.6kbps to 1Mbps Control Channel in UART, I2C (with Clock Stretch), or UART-to-I2C Modes
- Crosspoint Switch Accepts Any Input Bitmap
- Modes for Encoded VSYNC and HSYNC
- Reduces EMI and Shielding Requirements
- Programmable Output Spread Spectrum
- Tracks Spread Spectrum Applied at the Parallel Input
- 1.7V to 3.6V I/O Supply
- Peripheral Features for Camera Power-Up and Verification
- Line Fault Detects Shorts to Ground/Battery and Open
- Built-In PRBS Generator for BER Testing
- Dedicated GPO for Camera Frame-Sync Trigger and Other Uses
- Remote/Local Wake-Up from Sleep Mode
- Meets AEC-Q100 Automotive Specification
- -40°C to +115°C Operating Temperature
- ±8kV Contact and ±15kV Air IEC 61000-4-2 and ISO 10605 ESD Protection
- 5.0mm x 5.0mm TQFN-EP-32 package
Applications
- Automotive Cameras
Block Diagram

Typical Application Circuit

Published: 2016-06-09
| Updated: 2023-04-19