Analog Devices / Maxim Integrated MAX40201EVKIT Evaluation Kit

Analog Devices Integrated MAX40201EVKIT Evaluation Kit is used to evaluate the MAX40201 dual-channel, high-precision, high-voltage, current-sense amplifier. This EV kit demonstrates the MAX40201 in an ultrasmall, 1.3x2mm, 8-bump wafer-level package (WLP). The EV kit PCB comes with an Analog Devices MAX40201FAWA+ installed, which is the 50V/V gain version.

Features

  • Precision Real-Time Current Monitoring
  • 0V to +76V Input Common-Mode Range
  • Proven PCB Layout
  • Fully Assembled and Tested
Published: 2017-09-13 | Updated: 2023-04-14