Analog Devices Inc. EVAL-AD5683RARDZ Evaluation Board

Analog Devices Inc. EVAL-AD5683RARDZ Evaluation Board is designed to help users quickly prototype the AD5683R single-channel, serial, voltage output digital-to-analog converter (DAC) and reduce design time. The AD5683R operates from a single 2.7V to 5.5V supply. The device incorporates an internal 2.5V onboard reference to give an output voltage span of 2.5V or 5V. The evaluation board interfaces to the USB port of a PC via the system demonstration platform (SDP) board. Analysis control evaluation (ACE) software is available for download and use with the evaluation board to allow users to program the AD5683R. The Analog Devices EVAL-AD5683RARDZ Evaluation Board requires the EVAL-SDP-CB1Z (SDP-B) or EVAL-SDP-CS1Z (SDP-S) board.

Features

  • Full-featured evaluation board for the AD5683R DACs
  • On-board reference
  • Various link options
  • PC control in conjunction with Analog Devices, Inc., SDP
  • PC software for control of DACs
  • Onboard ADC for voltage readback

Applications

  • Process controls
  • Data acquisition systems
  • Digital gain and offset adjustment
  • Programmable voltage sources

Required Equipment

Published: 2024-03-27 | Updated: 2025-03-25