Analog Devices Inc. EV-ADGS2414DSDZ Evaluation Board

Analog Devices Inc. EV-ADGS2414DSDZ Evaluation Board is designed to evaluate and demonstrate the ADGS2414D high-density octal Single-Pole Single-Throw (SPST) switch controlled by SPI. This Serial Peripheral Interface (SPI) features Cyclic Redundancy Check (CRC), invalid read and write addresses, and SCLK count error detection. The EV-ADGS2414DSDZ board is managed by the EVAL-SDP-CB1Z (SDP-B) System Demonstration Platform (SDP) that connects to the PC via a USB™ port. This board features a ±4.5V to ±16.5V dual supply voltage range and a 5V to 20V single supply voltage range. Typical applications include automatic test equipment, instrumentation, data acquisition, relay replacement, avionics, audio and video switching, and communication systems.

Features

  • SPI with error detection:
    • Includes CRC, invalid read and write addresses, and SCLK count error detection
  • Analog supply voltages:
    • ±4.5V to ±16.5V dual supply
    • 5V to 20V single supply
  • PC control in conjunction with the evaluation software
  • EVAL-SDP-CB1Z (SDP-B) system demonstration platform

Applications

  • Automatic test equipment
  • Instrumentation
  • Data acquisition
  • Relay replacement
  • Avionics
  • Audio and video switching
  • Communication systems

Required Equipment

  • EVAL-SDP-CB1Z (SDP-B) controller board
  • DC voltage source:
    • ±16.5V (dual supply)
    • 20V (single supply)
  • Optional 3.3V digital logic supply
  • Analog signal source
  • Method to measure voltage, such as a Digital Multi-Meter (DMM)
  • ACE software with EV-ADGS2414DSDZ plugin
Published: 2024-02-09 | Updated: 2024-02-18