Analog Devices Inc. AD4691/AD4692 Easy Drive Multiplexed SAR ADCs

Analog Devices AD4691/AD4692 Easy Drive Multiplexed SAR Analog-to-Digital Converters (ADCs) are compact, high-accuracy, 16-channel, 16-bit successive approximation register (SAR) devices optimized for high-density, multichannel precision data-acquisition solutions. The AD4691/AD4692 combine precision performance with Easy Drive features and flexible digital processing to ensure compatibility with space-constrained analog front-end (AFE) designs and low-power digital hosts.

The AD4691/AD4692 Easy Drive features broaden the selection of compatible amplifiers and voltage references. The precharge buffers enable smaller and lower-power AFE designs by significantly reducing input voltage and current transients that typically force AFEs to include high-bandwidth ADC driver amplifiers per channel. The WLCSP model also includes an integrated reference buffer, which provides a true, buffered reference input.

The AD4691/AD4692 digital features and serial interface are optimized for use with low-power or power-cycled microcontrollers. The AD4691/AD4692 include averaging filters per channel and a customizable channel sequencer, which, combined, enable on-chip noise filtering with channel-independent averaging ratios. An integrated burst sampling timer enables autonomous and burst sampling schemes to perform conversions with minimal digital resources. Device configuration and ADC data readback are supported via a robust, 4-wire serial peripheral interface (SPI) with optional cyclic redundancy check (CRC).

The Analog Devices AD4691/AD4692 are available in a 5mm × 5mm, 32-lead lead frame chip scale package (LFCSP) and a 2.96mm × 2.96mm, 36-ball wafer-level chip scale package (WLCSP), with operation specified from -40°C to +125°C.

Features

  • Easy Drive features enable compact system designs
    • Precharge buffers reduce analog input and reference circuit drive requirements
    • On-chip reference buffer (WLCSP only)
  • Small footprint, big performance
    • 500kSPS (AD4691) and 1MSPS (AD4692) sample rates
    • ±0.85LSB (maximum) INL
    • Guaranteed 16-bit, no missing codes
    • First conversion accurate
    • 93dB (typ.), fIN = 1kHz SINAD
    • 14.6mW at fS = 1MSPS and 7.3mW at fS = 500kSPS
    • 32-lead 5mm × 5mm LFCSP or 36-ball 2.96mm × 2.96mm WLCSP
  • Enhanced digital functionality
    • Averaging filters per channel
    • Customizable channel sequencer
    • Interleaved channel sampling
    • Autonomous and burst sampling modes
    • 4-wire SPI compatible with 1.2V and 1.8V logic
  • -40°C to +125°C wide operating temperature range

Applications

  • Optical power monitoring
  • Medical instrumentation
  • Electronic test and measurement
  • Automated test equipment
  • Battery-powered equipment

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD4691/AD4692 Easy Drive Multiplexed SAR ADCs
Published: 2026-04-10 | Updated: 2026-04-20