ams OSRAM Vegalas™ Power PLPM6 Multi-Die Edge Emitting Laser
ams OSRAM Vegalas™ Power PLPM6 Multi-Die Edge Emitting Laser delivers industry-leading 455nm blue laser performance with 21W optical output and 45% wall-plug efficiency. Designed for high-brightness projection and industrial/special lighting applications, it targets maximum brightness and offers a good cost-performance ratio for less demanding applications. The Vegalas Power PLPM6 provides beam collimation for applications requiring phosphor conversion or direct-emitting blue laser light. The device comes with simplified thermal management and robust, easy-to-mount multi-die design, backed by ams OSRAM’s proven quality and 20,000+ hour lifetime.
Features
- Hermetic multi-laser die top emitter package
- Multimode EEL chip technology
- 455nm typical emission wavelength
- 21W typical optical power
- 45% typical wall plug efficiency
- Collimated beam output
- NTC and connector
Applications
- Entertainment
- Outdoor and industrial lighting
- Projection and display
Specifications
- 3.5A maximum forward current
- 85mA maximum reverse current
- 7.8V maximum reverse voltage at 5mA/+25°C and no irradiation
- 449nm to 461nm dominant wavelength range
- Beam divergence (1/e2)
- 0° to 1.6° parallel to pn-junction
- ±1.5° perpendicular to pn-junction
- 1.2° maximum beam pointing tilt angle
- Four-piece laser dies with 1 x 4-die clusters
- 8.1W/A typical slope efficiency
- 0.24A to 0.44A threshold current range
- 18V maximum forward voltage, 16V typical
- 70:1 typical TE polarization
- 2.2K/W typical junction board thermal resistance
- Temperatures
- 0°C to +70°C operating range
- +135°C maximum junction
Dimensions: MM
Published: 2026-03-31
| Updated: 2026-06-29