Amphenol Commercial USB 4 Gen 3 Type C Connectors
Amphenol Commercial USB 4 Gen 3 Type C Connectors are compatible with the Thunderbolt 4 interface and combine power charging, tunneling USB, PCIe® data transfer, DisplayPort video, and audio capability in a single Type C connector. With a power rating of up to 100W, the connectors have a high-speed data transmission rate of up to 40Gb/s. Amphenol Commercial USB 4 Gen 3 Type C Connectors are ideal for storage, notebooks (laptops), tablets, docking, peripherals, automotive infotainment, and home entertainment applications.Features
- High-speed transmission up to 40Gb/s
- Excellent copper alloy material for terminals design
- Extended 5A current rating for USB power delivery and up to 100W
- Supports DisplayPort protocol, drives multiple 4K UHD at 60Hz
- Up to 10,000 mating cycles
- Supports power delivery, data transfer, and video output in one connector
- Reversible plug and cable orientation for better user experience
- All-in-one simplicity
- Wiggle free
Applications
- Consumer
- Notebooks
- Docking
- Tablets
- Peripherals (monitors and displays, projectors)
- Home entertainment
- Data storage
- Automotive infotainment
Specifications
- 100VAC dielectric withstanding voltage
- 5A maximum contact current rating
- 100mΩ minimum insulation resistance
- 40mΩ maximum low-level contact resistance
Videos
Published: 2021-02-08
| Updated: 2024-08-19