Amphenol Commercial FLA Dimming Receptacles

Amphenol Commercial FLA Dimming Receptacles are designed with power and dimming / signal contacts to provide a connection between a dimmable photocell and the luminaire for commercial and utility lighting. These locking-type receptacles comply with ANSI C136-41 and can be used for lighting applications inside intelligent buildings. Amphenol Commercial FLA Dimming Receptacles feature UL 94V-0 high temperature-resistant housings and are rated up to 15A per power contact. Typical applications include smart buildings, area lighting, and street lighting.

Features

  • 0, 2, or 4 dimming contacts offer design and application flexibility
  • Easily integrates into new or existing lighting fixtures
  • UL 94V-0 rated high-temperature resistant housing ensures application safety
  • -40°C to +105°C operating temperature range is suitable for a range of environments
  • Receptacle comes pre-terminated with wire ranging from 18AWG to 14AWG rated at +105°C or +150°C
  • RoHS compliant

Applications

  • Industrial and instrumentation
    • Intelligent buildings
    • Area lighting
    • Street lighting

Specifications

  • 600V AC/DC voltage
  • 15A power current rating per contact
  • 0V to 10V dimming voltage rating
  • Δ30mΩ max. power contact resistance LLCR
  • Δ30mΩ dimming contact resistance
  • 500MΩ min. insulation resistance
  • 2500VAC at sea level dielectric withstanding voltage
Published: 2019-04-22 | Updated: 2024-04-09