Amphenol Wilcoxon 793 Accelerometers
Amphenol Wilcoxon 793 Accelerometers feature hermetically sealed transducers, velocity sensors, and accelerometers with a top-exit connector orientation. These devices are ideal for a variety of applications, including industrial, high temperature, low frequency, hazardous, general purpose, and more. Amphenol Wilcoxon 793 Accelerometers have an operating temperature of -50°C to +120°C and are manufactured in an approved ISO 9001 facility.Features
- Hermetically sealed
- Top-exit connector orientation
- Case isolated, internally shielded grounding
- Manufactured in an approved ISO 9001 facility
Applications
- Industrial
- Hazardous
- General purpose
- High temperature
- Low frequency
Specifications
- 1/4-28 tapped hole mounting
- 10mV/g, 100mV/g, or 500mV/g, ±5% sensitivity tolerance
- 100Ω or 200Ω max. output impedance
- 250g or 500g vibration limit
- 2500g or 5000g shock limit
- -50°C to +120°C operating temperature range
Published: 2019-04-16
| Updated: 2024-05-14