Amphenol LTW X-Lok Push Lock Micro Connectors
Amphenol LTW X-Lok Push Lock Micro Connectors offer an alternative to M8 panel cutouts for small power, signal, and data transmission applications. These connectors feature a spring-loaded Push Lock mechanism, ensuring fast, reliable, and intuitive connections with audible and tactile feedback. The cost-effective, high-performance design reduces mating failures and speeds up installation, enhancing efficiency while minimizing workmanship errors. Amphenol LTW X-Lok Push Lock Micro Connectors are designed to withstand 1000 mating cycles, making them ideal for industrial automation, transportation, medical, video, and LED lighting applications.
Features
- Alternative solution to M8
- Blind mate
- High performance
- Audible feedback
- Push Lock quick mating
- Cost-efficient design
Applications
- LED lighting
- Transportation
- Medical equipment
- Industrial automation
- Remote video response centers
Specifications
- 4.5mm maximum panel thickness
- 2 to 8 contacts
- 1.5A to 5A nominal current
- Operating voltage
- 2 to 4 pins: 50VAC / 60VDC
- 5 to 8 pins: 30VAC / 30VDC
- Circular, square, or hexagonal backshell
- Plastic, non-shielded material
- 1000 cycles of durability
- 48hrs salt spray
- -40°C to +105°C temperature range
Videos
Panel Cutout
Published: 2026-08-19
| Updated: 2026-08-21