Amphenol Socapex HDMI FTV Connectors & Cordsets

Amphenol Socapex HDMI FTV Connectors are threaded, ruggedized HDMI connectors designed to connect high-resolution video devices in harsh environments. The connectors comply with the HDMI 2.0 standard, supporting resolutions up to 4k UHD 3840 x 2160 at 60Hz. When mated, the connectors feature IP68 ratings and can be connected/disconnected in the field without using tools. The HDMI cordsets are compatible with the HDMI FTV connectors and are available in various lengths. The Amphenol Socapex HDMI FTV Connectors and Cordsets ensure a reliable fit and function when used together.

Features

  • HDMI FTV connectors and cordsets
  • Threaded coupling mechanism
  • Toolless connection and disconnection
  • Improved EMI protection
  • 4k UHD HDMI support
  • Reliable fit and function

Applications

  • Displays
  • Consoles
  • Visions systems
  • Situation awareness

Specifications

  • HDMI 2.0 Protocol
  • 18Gbit/s transmission bandwidth (6Gbit/s per lane)
  • Resolutions up to 3840x2160 at 60Hz
  • IP68 rating (when mated)
  • 500 minimum mating cycles
  • Size 17 shell
  • IK06 shock rating
  • Various cordset lengths

Videos

Published: 2021-07-19 | Updated: 2024-07-23