Amphenol FCI PCI Express® (PCIe) Gen 6 Card Edge Connectors
Amphenol FCI PCI Express® (PCIe) Gen 6 Card Edge Connectors exceed industry-standard PCIe 6.0 performance requirements and are footprint-interchangeable with PCIe 5/4/3/2/1. These 1mm-pitch vertical connectors are optimized for backward compatibility and support all generations of PCIe signaling. The lineup offers side- and locked-latch variants, a metal-caged version, as well as the option to remove ridges to meet specific application requirements. Amphenol FCI PCIe Gen 6 Card Edge Connectors are high-performing and provide high-speed data transmission rates of up to 64GT/s. These connectors are ideal for desktop/industrial PCs, servers, embedded systems, routers, and automotive infotainment systems.
Features
- Exceed industry-standard PCIe 6.0 performance requirements
- Backward compatibility and footprint interchangeable with Gen 1/2/3/4/5 specifications, providing ease of upgrading to Gen 6
- Higher speed performance without altering footprint
- Option to remove ridges
- Side- or locked-latch options to secure position of mating card
- Open side-wall feature for adopting longer mating card
- Metal-caged version to make connector housing much more robust when adopting heavier XPU cards
- High-speed data transmission rates up to 64GT/s
- X1, X4, X8, and X16 available in variety of positions to support different signal bandwidth requirements
- Low-halogen construction material
- RoHS compliant
Applications
- Automotive
- Desktop PCs
- Servers and server risers
- Workstations
- Industrial and notebook PCs
- Solar panel inverters
- Embedded systems
- Respirators
Specifications
- 30mΩ maximum contact resistance initially with 10mΩ maximum change after environmental exposures
- 1.1A minimum current rating per pin
- 50-cycle minimum durability rating
- 1.15N maximum PCB insertion force per contact pair
- 0.15N minimum PCB removal force per contact pair
Videos
Additional Resources
Published: 2024-07-03
| Updated: 2026-05-27