Amphenol FCI Minitek® Pwr 4.2 Connectors

Amphenol FCI Minitek® Pwr 4.2 Connectors provide a flexible and comprehensive solution for power applications with a current rating of up to 9A per circuit. The series includes 2 to 24 circuits for dual-row connectors and 3 to 5 circuits for single-row variants. The header and receptacle housings enable wire-to-wire and wire-to-board configurations, and header assemblies for wire-to-board interconnections include vertical and right-angle components. Applications for Amphenol FCI Minitek® Pwr 4.2 Connectors include communications, data, consumers, industrial, instrumentation, and military.

Features

  • Low insertion force for installation of crimped terminal
  • Fully isolated terminals for protection during operation
  • Positive locking on housing with low thumb-latch operation ensures secured mating retention
  • Scoop-proof housings prevent possible damage during angled mating
  • Fully polarized housings prevent accidental mismating
  • High retention force in housing
  • Glow-wire compliant option
  • BMI option allows ±2.54mm gatherability for blind mating
  • UL 94V-0 flammability-rated LCP material
  • RoHS compliant and lead free

Applications

  • Communications
  • Data
  • Consumers
  • Industrial
  • Instrumentation
  • Military

Specifications

  • Up to 9A current rating per circuit
  • 10mΩ max. contact resistance
  • 1000MΩ min. insulation resistance
  • 600VRMS voltage rating
  • 1500VAC dielectric withstand voltage
  • -40°C to +105°C operating temperature range (includes 30ºC terminal temperature rise at rated current)

Videos

Published: 2019-01-10 | Updated: 2026-06-25