Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters

Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters are an integrated hybrid connector and media converter that couples high-speed copper technology with M29504 fiber technology. These converters allow users to seamlessly transfer up to 10G Ethernet, 8G Fibre Channel, PCI-Express 3.0, DVI, and more. The modules have a D385999 shell size and comply with MIL-STD-461E electromagnetic standards. Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters are qualified for airborne and ground vehicles and are ideal for rugged airborne and ground military applications.

Features

  • integrated hybrid connector and media converter
  • Qualified for airborne and ground vehicles
  • D38999 shell size 11
  • 10.3125Gbps
  • XAUI interface
  • Built-in test
  • 12dB worst case between transmit power and receive sensitivity
  • Up to 10G Ethernet, 8G Fibre Channel, PCI-Express 3.0, DVI, and more

Specifications

  • 40°C and +85°C temperature range while device is operating
  • Humidity cycle between 0% and 100% non-condensing humidity while device is operating
  • MIL-DTL-38999 receptacle interface per EIA-364-10E
  • Designed to comply with MIL-STD-461E
Published: 2018-08-29 | Updated: 2022-08-08