Amphenol PCD Black-Zinc Nickel-Finish Backshell Clamps

Amphenol PCD Black-Zinc Nickel-Finish Backshell Clamps are RoHS-compliant replacements for cadmium plating. These clamps offer a cost-effective cable holding option over cadmium and provide environmental protection. The series is available in a variety of shell sizes (11 through 48), both military (MIL) specification and commercial types, and with EMI/RFI shielding. The clamps clean up the cable after termination and provide good strain relief at the termination area. Amphenol PCD Black-Zinc Nickel-Finish Backshell Clamps are suitable for aeronautical and military applications.

Features

  • Qualified products list (QPL) approved to meet or exceed 1000hrs salt spray testing
  • Substitute for cadmium finish
  • Cost-effective over cadmium
  • Provides strain relief
  • Environmental protection
  • EMI/RFI shielding
  • Available in both military (MIL) specification and commercial types
  • RoHS compliant

Applications

  • Aerospace
  • Military
  • Command, control, communications, computers, and intelligence (C4I) solutions
Published: 2020-03-06 | Updated: 2024-10-14