Amphenol Aorora 103 Series 0.60mm Micro Board-to-Board Connectors

Amphenol Aorora 103 Series 0.60mm Micro Board-to-Board (BTB) Connectors offer a 0.35mm pitch and are designed for high-density applications. These miniaturized connectors support an extremely low-profile 0.60mm stack height and a high current rating up to 5A. The series is offered in six to 64 positions and meets USB 3.1 Gen 2 signal transmission rates. Amphenol Aorora 103 series 0.60mm micro BTB connectors are ideal for use in consumer applications such as mobile phones, smartwatches, smart glasses, and virtual-reality/augmented-reality (VR/AR) devices.

Features

  • 0.35mm pitch and 0.60mm stack height offer low-profile design suitable for space-constrained applications
  • Self-cleaning design provides high removal and low insertion force
  • High-temperature thermoplastic housing
  • 30VAC/DC voltage rating
  • High current rating up to 5A meets high-power application requirements
  • Double contact points ensure enhanced contact stability
  • Wide -40°C to +85°C operating temperature range
  • Lead free and halogen free

Applications

  • Mobile phones
  • Smartwatches
  • Smart glasses
  • VR/AR devices
  • True wireless stereo (TWS)
Published: 2020-08-26 | Updated: 2024-04-09