AMD / Xilinx Zynq® UltraScale+ RFSoC ZCU208 Evaluation Kit
AMD / Xilinx Zynq® UltraScale+™ RFSoC ZCU208 Evaluation Kit is an ideal RF test platform for both out of the box evaluation and cutting-edge application development. The Zynq UltraScale+ RFSoC ZU48DR integrates a 14-bit 5GSPS ADCS, eight 14-bit 10GSPS DACS, and eight Soft-Decision Forward Error Correction (SD-FEC) cores. These SD-FEC cores are designed to jumpstart RF applications. This RFSoC ZCU208 evaluation kit includes a combination of Arm® Cortex®-A53 and Cortex-R5 subsystems UltraScale+ programmable logic and the highest signal processing bandwidth in a Zynq UltraScale+ device. This combination makes the ZCU208 ES1 evaluation kit the most comprehensive RF analog-to-digital signal chain prototyping platform.
AMD / Xilinx Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit operates at 0°C to +45°C operating temperature range and is stored at -25°C to +60°C storage temperature range. Typical applications include aerospace and defense, test and measurement, cable access, and other wireless applications.
Features
- Comprehensive development tool and IP
- Zynq Ultrascale+ RFSoC Gen 3 ZU48DR on the ZCU208
- Full sub-6GHz with extended mmWave and multi-band support
- Integrated direct RF-sampling enabling RF design in the digital domain
- Integrated direct RF-sampling enabling RF design in the digital domain
- 8x 14-bit resolution 5GSPS RF-ADCs
- 8x 14-bit resolution 10GSPS RF-DACs
- 8x SD-FEC cores
- Included Add-on cards for evaluation and rapid prototyping
- XM650 N79 loopback add-on card for quick out of box evaluation
- XM655 breakout add-on card for in-depth performance measurements
- CLK104 RF clock add-on card for internal reference clocking and external sampling clocking
- Offers flexible I/O options
- FPGA Mezzanine Card (FMC+) including 12x 33Gb/s transceivers and 34 user-defined differentials I/O signals
- 2 x 400 pin RFMC2.0 18GB/s interfaces
- 2 x 2 SFP28 interfaces for 4 SFP/ SFP+/ zSFP+/SFP28 modules
- Comprehensive development tool and tool IP
- Programmable configurations with Vivado design suite and IP
- RF data converter evaluation tool and RF power advantage tool
- Reference designs and board tool for rapid development
Applications
- Wireless
- 5G mmWave Intermediate Frequency (IF) transceiver
- 5G sub-GHz massive-MIMO radio
- Fixed wireless access
- Software-defined radio
- Microwave backhaul
- Cable access
- Remote PHY for DOCSIS 3.1 and 4.0
- Aerospace and defense
- Digital phased array radar
- Terrestrial satellite communications
- Test and measurement
- Spectrum analyzers
- High-speed RF testers
Specifications
- 0°C to +45°C operating temperature range
- -25°C to +60°C storage temperature range
- 31.05cm x 27.11cm x 0.302cm dimensions
- 4GB 64-bit SODIMM PS DDR4
- 8GB 64-bit component PL DDR4
Kit Contents