Alpha Wire Silicone & Mica Glass Hook-Up Wire
Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.Features
- 22AWG to 8AWG
- 100ft to 1000ft cable lengths
- 600V to 40kV voltage rating
- Polytetrafluoroethylene (PTFE) or silicone rubber insulation material
- Black, brown (tan), and white jacket colors
View Results ( 94 ) Page
| Part Number | Datasheet | Wire Gauge - AWG | Cable Length | Stranding | Voltage Rating | Maximum Temperature | Jacket Colour |
|---|---|---|---|---|---|---|---|
| 391265 BK005 | ![]() |
12 AWG | 100 ft | 65 x 30 | 600 V | + 150 C | Black |
| 391097 BK005 | ![]() |
10 AWG | 100 ft | 105 x 30 | 40 kV | + 150 C | Black |
| 398133 WH005 | ![]() |
8 AWG | 100 ft | 133 x 29 | 600 V | + 150 C | White |
| 39X2205 WH001 | ![]() |
22 AWG | 1000 ft | 7 x 30 | 5 kV | + 200 C | White |
| 392245 WH005 | ![]() |
22 AWG | 100 ft | 7 x 30 | 15 kV | + 150 C | White |
| 391245 BK005 | ![]() |
12 AWG | 100 ft | 65 x 30 | 15 kV | + 150 C | Black |
| 3131000 TN005 | ![]() |
10 AWG | 100 ft | 105 x 30 | 600 V | + 250 C | Brown (Tan) |
| 391000 BK005 | ![]() |
10 AWG | 100 ft | 105 x 30 | 600 V | + 150 C | Black |
| 391441 WH005 | ![]() |
14 AWG | 100 ft | 41 x 30 | 600 V | + 150 C | White |
| 392240 BK005 | ![]() |
22 AWG | 100 ft | 7 x 30 | 10 kV | + 150 C | Black |
Published: 2010-02-16
| Updated: 2022-03-11